
8-bit, 4-channel sampling Analog-to-Digital Converter (ADC) with a 2 MSPS sampling rate. Features single-ended input type, parallel interface, and unipolar polarity. Offers 0.75 LSB integral and differential nonlinearity, with a signal-to-noise ratio of 48 dB. Operates from a single 3 V to 5 V supply, with a maximum power dissipation of 36 mW. Packaged in TSSOP for tape and reel distribution.
Analog Devices AD7825BRUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Differential Nonlinearity | 0.75LSB |
| Input Capacitance | 15pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.55V |
| Min Input Voltage | 2.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 36mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 24mW |
| Power Dissipation | 36mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Signal to Noise Ratio (SNR) | 48dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7825BRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
