
8-Bit, 8-Channel CMOS Analog-to-Digital Converter (ADC) featuring a parallel interface and single-ended inputs. This general-purpose ADC operates from a single 5V supply, with a voltage range of 4.75V to 5.25V. It offers a sampling rate of 50 kS/s and a maximum power dissipation of 100mW. Packaged in a SOIC with tin/lead contact plating, this surface-mount component is suitable for applications within a -40°C to 85°C temperature range.
Analog Devices AD7828BR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Converter Type | GENERAL PURPOSE |
| Height | 2.35mm |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 18.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 50mW |
| Power Dissipation | 50mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 50KS/s |
| Supply Current | 20mA |
| Supply Type | Single |
| Width | 7.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7828BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
