The AD7828BRS is a 28-pin industrial analog-to-digital converter with an 8-bit resolution and a nominal supply voltage of 5V. It operates over a temperature range of -40°C to 85°C and features a FLASH method conversion technique. The device is packaged in a 28-pin SSOP package and is suitable for industrial applications.
Analog Devices AD7828BRS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7828BRS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.