
8-Bit CMOS Analog-to-Digital Converter (ADC) featuring 8 single-ended analog inputs and 8 channels. This surface mount component operates with a nominal supply voltage of 5V, ranging from 4.75V to 5.25V, and offers a sampling rate of 50 kS/s. It utilizes a parallel interface for data transfer and has a maximum power dissipation of 100mW. The device is housed in a SOIC W package with tin, matte contact plating.
Analog Devices AD7828BRZ technical specifications.
| Package/Case | SOIC W |
| Contact Plating | Tin, Matte |
| Height | 2.35mm |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 18.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 20mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 50mW |
| Power Dissipation | 50mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 50KS/s |
| Supply Type | Single |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7828BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
