
8-Bit CMOS Analog-to-Digital Converter (ADC) featuring 8 single-ended analog inputs and 8 channels. This device offers a parallel interface and a unipolar, single supply voltage operation. Maximum power dissipation is 80mW with a typical supply current of 16mA. The component is housed in a PLCC package suitable for surface mounting, with contact plating of Tin/Lead. Operating temperature range is 0°C to 70°C.
Analog Devices AD7828KP technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 80mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 50mW |
| Power Dissipation | 50mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 50KS/s |
| Supply Current | 16mA |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7828KP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
