8-Bit CMOS Analog-to-Digital Converter (ADC) featuring 8 single-ended analog inputs and 8 channels. This unipolar ADC offers an 8-bit resolution and a parallel interface for data transfer. Operating within a 0°C to 70°C temperature range, it supports a maximum supply voltage of 5V and a sampling rate of 50 kS/s. Packaged in a PLCC for surface mounting, this component has a maximum power dissipation of 80mW.
Analog Devices AD7828KPZ technical specifications.
| Package/Case | PLCC |
| Height | 3.94mm |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 11.58mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 80mW |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| Nominal Supply Current | 16mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Inputs | 8 |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 50mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 50KS/s |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7828KPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
