
8-bit, 8-channel Analog-to-Digital Converter (ADC) with a parallel interface. Features single-ended inputs and unipolar operation. Surface mountable in an SSOP-28 package with tin/lead contact plating. Operates from a single 5V supply (4.75V to 5.25V) with a maximum power dissipation of 80mW. Sampling rate up to 50 kS/s.
Analog Devices AD7828LRS-REEL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 80mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 3 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 50mW |
| Power Dissipation | 50mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 50KS/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7828LRS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
