The AD7828UE is a 28-pin quad analog-to-digital converter from Analog Devices, featuring an 8-bit resolution and a nominal supply voltage of 5V. It operates within a temperature range of -55°C to 125°C and is compliant with MIL-STD-883 Class B screening. The device is packaged in a CERAMIC LCC-28 package, measuring 11.43mm in width and length. It is designed for use in high-reliability applications.
Analog Devices AD7828UE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N28 |
| Width | 11.43 |
| Length | 11.43 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, FLASH METHOD |
| Screening Level | MIL-STD-883 Class B |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices AD7828UE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.