The AD7829BR is an 8-bit analog-to-digital converter with a flash conversion method. It operates over an industrial temperature range of -40°C to 85°C and accepts analog input voltages between 0V and 5.5V. The device is packaged in a SOIC-28 package and is suitable for use in a variety of applications. The AD7829BR is a single-function device with 28 terminals and a nominal supply voltage of 3V.
Analog Devices AD7829BR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 8 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 5.5 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7829BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.