8-bit, 8-channel Analog-to-Digital Converter (ADC) featuring a parallel interface for data access. This unipolar ADC offers a sampling rate of 2 MS/s with a maximum power dissipation of 36mW. Key performance specifications include a differential nonlinearity of 0.75 LSB and a full-scale error of 2 LSB. The component is housed in a 28-lead SOIC package with Tin/Lead contact plating, operating within a supply voltage range of 2.7V to 5.5V.
Analog Devices AD7829BRW-1 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 0.75LSB |
| Full Scale Error | 2LSB |
| Input Capacitance | 15pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 36mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Inputs | 8 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 24mW |
| Power Dissipation | 24mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 2000000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7829BRW-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
