
8-bit, 8-channel Analog-to-Digital Converter (ADC) featuring a parallel interface and unipolar input. Achieves 2 MSPS sampling rate with 0.75 LSB integral and differential nonlinearity. Operates from a 2.7V to 5.5V single supply, with a maximum power dissipation of 36mW. Packaged in a 28-lead SOIC with tin-lead contact plating.
Analog Devices AD7829BRW-1RL7 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 0.75LSB |
| Full Scale Error | 2LSB |
| Input Capacitance | 15pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 36mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Inputs | 8 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 24mW |
| Power Dissipation | 24mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 2000000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7829BRW-1RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
