
Dual 12-bit Digital-to-Analog Converter (DAC) featuring LC2MOS technology and a (8 + 4) loading structure. Offers a 250 kS/s conversion rate with a differential voltage output. Achieves 0.5 LSB Integral Nonlinearity (INL) and 3 LSB Full Scale Error. Operates with dual supply voltages from 14.25V to 15.75V, supporting input voltages from -10V to 10V. Packaged in a Q case with Tin, Lead contact plating, this unipolar voltage output DAC boasts a 3 µs settling time and 11 V/µs slew rate.
Sign in to ask questions about the Analog Devices AD7837BQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7837BQ technical specifications.
| Package/Case | Q |
| Contact Plating | Tin, Lead |
| Conversion Rate | 250KS/s |
| Differential Output | Yes |
| Dual Supply Voltage | 15V |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 250KS/s |
| Settling Time | 3us |
| Slew Rate | 11V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7837BQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
