
Octal 13-bit Digital-to-Analog Converter (DAC) featuring a parallel interface and voltage output. This IC offers a 33 kS/s conversion rate with a full-scale error of 4 LSB and integral nonlinearity of 2 LSB. It operates with a dual supply voltage range of 14.25V to 15.75V, supporting bipolar and unipolar output polarity. The component is housed in a QFP package with tin, matte contact plating and is supplied on tape and reel.
Analog Devices AD7839ASZ-REEL technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 33KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Input Voltage | 10V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 4V |
| Max Power Dissipation | 303mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Number of Bits | 13 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 303mW |
| Resolution | 13b |
| RoHS Compliant | Yes |
| Sampling Rate | 33KS/s |
| Settling Time | 30us |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7839ASZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
