
14-bit CMOS Digital-to-Analog Converter (DAC) with a 400 kS/s conversion rate. Features a serial and parallel interface, bipolar output polarity, and a voltage output type. Operates with a dual supply voltage range of 4.75V to 5.25V, offering a maximum output voltage of 6V. Integral Nonlinearity (INL) is 2 LSB, with a full-scale error of 10 LSB and a signal-to-noise ratio (SNR) of 80dB. Packaged in SSOP with tin/lead plating, this component is supplied on tape and reel.
Analog Devices AD7840ARS-REEL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 400KS/s |
| Differential Output | No |
| Dual Supply Voltage | 5V |
| Full Scale Error | 10LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 3.15V |
| Min Input Voltage | 2.85V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 6V |
| Min Output Voltage | 6V |
| Max Power Dissipation | 100mW |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 110mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 400KS/s |
| Settling Time | 4us |
| Signal to Noise Ratio (SNR) | 80dB |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7840ARS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
