
Octal 14-bit digital-to-analog converter (DAC) featuring parallel input and voltage output. This integrated circuit offers a 32 kS/s conversion rate and a 14-bit resolution. It operates with a dual, analog, and digital supply voltage range of 13.5V to 16.5V, providing an output voltage range of 4V to 20V. The component is housed in a QFP package and is supplied on tape and reel.
Analog Devices AD7841ASZ-REEL technical specifications.
| Package/Case | QFP |
| Conversion Rate | 32KS/s |
| Differential Output | No |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 4V |
| Max Power Dissipation | 303mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Number of Bits | 14 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 303mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 32KS/s |
| Settling Time | 31us |
| Slew Rate | 0.7V/µs |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7841ASZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
