
12-bit multiplying digital-to-analog converter (DAC) featuring a 200 kS/s conversion rate and 1 LSB integral nonlinearity. This single-channel voltage output DAC offers bipolar and unipolar output polarity, with a maximum input voltage of 10V and a minimum of -10V. Operating with a dual supply voltage range of 14.25V to 15.75V, it boasts a 5 µs settling time and a power dissipation of 150mW. The component is housed in a Q package with tin-lead contact plating, suitable for operation across a wide temperature range from -55°C to 125°C.
Analog Devices AD7845AQ technical specifications.
| Package/Case | Q |
| Contact Plating | Tin, Lead |
| Conversion Rate | 200KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Full Scale Error | 7LSB |
| Height | 4.572mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 32.11mm |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 200KS/s |
| Settling Time | 5us |
| Width | 7.493mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7845AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
