The AD7845JP is a 12-bit single-channel digital-to-analog converter (DAC) from Analog Devices. It is packaged in a 28-pin leaded chip carrier (LCC-28) and operates over a temperature range of 0°C to 70°C. The device has a nominal supply current of 6mA and a settling time of 5us. The AD7845JP is not RoHS compliant and is available in quantities of 39 per package, packaged in rail/Tube.
Analog Devices AD7845JP technical specifications.
| Package/Case | LCC |
| Differential Output | No |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Supply Current | 6mA |
| Number of Bits | 12 |
| Number of D/A Converters | 1 |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 5us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7845JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
