12-bit CMOS multiplying digital-to-analog converter (DAC) with a 200 kS/s conversion rate. Features a parallel interface, bipolar/unipolar output polarity, and voltage output type. Operates with a dual supply voltage range of 14.25V to 15.75V, offering a full-scale error of 7 LSB and integral nonlinearity of 0.75 LSB. Housed in a CDIP package with tin/lead contact plating, this component supports input voltages from -10V to 10V and output voltages from 0µV to 20V, with a maximum power dissipation of 150mW. Operating temperature range is -55°C to 125°C.
Analog Devices AD7845TQ/883B technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 200KS/s |
| Dual Supply Voltage | 15V |
| Full Scale Error | 7LSB |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 200KS/s |
| Series | AD7845 |
| Settling Time | 5us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7845TQ/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
