
16-bit voltage output digital-to-analog converter (DAC) featuring a 143 kS/s conversion rate and a parallel interface. This single-channel DAC offers bipolar and unipolar output polarity with a voltage output type. It operates with a dual supply voltage range of 11.4V to 15V, a maximum power dissipation of 155mW, and a slew rate of 7V/µs. The component has an integral nonlinearity (INL) of 8 LSB and a full-scale error of 16 LSB, with a settling time of 9µs. Packaged in a P case with tin matte contact plating, it operates across a temperature range of -40°C to 85°C.
Analog Devices AD7846BPZ technical specifications.
| Package/Case | P |
| Contact Plating | Tin, Matte |
| Conversion Rate | 143KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Full Scale Error | 16LSB |
| Height | 4.57mm |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 11.58mm |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 11.4V |
| Max Input Voltage | 18V |
| Min Input Voltage | -9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 18V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Power Dissipation | 155mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 143KS/s |
| Settling Time | 9us |
| Slew Rate | 7V/µs |
| Width | 11.582mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7846BPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
