
16-bit voltage output digital-to-analog converter (DAC) with a 143 kS/s conversion rate. Features a bipolar/unipolar output polarity and a parallel interface. Operates with dual supply voltages from 11.4V to 15.75V, with a maximum input voltage of 18V and a maximum output voltage of 18V. Housed in a PDIP package with Tin, Lead contact plating.
Analog Devices AD7846JN technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 143KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Full Scale Error | 16LSB |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 11.4V |
| Max Input Voltage | 18V |
| Min Input Voltage | -9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 18V |
| Min Output Voltage | 0uV |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Power Dissipation | 155mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 143KS/s |
| Settling Time | 9us |
| Slew Rate | 7V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7846JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
