The AD7846SE/883B is a 16-bit digital-to-analog converter with a nominal supply voltage of 15V and a maximum supply current of 5mA. It is packaged in a 28-pin ceramic LCC package. The device operates over a temperature range of -55°C to 125°C and is qualified to military temperature grade. The AD7846SE/883B is a single-function device with 28 terminals in a quad terminal position.
Analog Devices AD7846SE/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N28 |
| Width | 11.43 |
| Length | 11.43 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices AD7846SE/883B to view detailed technical specifications.
No datasheet is available for this part.