
Dual 12-bit Digital-to-Analog Converter (DAC) featuring LC2MOS technology and a parallel loading structure. Achieves a conversion rate of 250 kS/s with a 3 µs settling time and 11 V/µs slew rate. Operates with dual supply voltages from 14.25V to 15.75V, supporting input voltages from -10V to 10V and providing unipolar voltage outputs. Offers a full-scale error of 5 LSB and integral nonlinearity of 1 LSB. Housed in a PDIP package with Tin/Lead contact plating, this component is suitable for operation across a wide temperature range of -55°C to 125°C.
Analog Devices AD7847AN technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 250KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Full Scale Error | 5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 250KS/s |
| Settling Time | 3us |
| Slew Rate | 11V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7847AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
