
Dual 12-bit Digital-to-Analog Converter (DAC) featuring a parallel loading interface and LC2MOS technology. Offers a 250 kS/s conversion rate with a 3 µs settling time and 11 V/µs slew rate. Operates with a dual supply voltage range of ±14.25V to ±15.75V, accepting input voltages from -10V to 10V. Achieves 1 LSB integral nonlinearity and 5 LSB full-scale error, with unipolar voltage output. Packaged in a 1000-piece tape and reel, suitable for operation from -55°C to 125°C.
Analog Devices AD7847AR-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 250KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Full Scale Error | 5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 210mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 250KS/s |
| Settling Time | 3us |
| Slew Rate | 11V/µs |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7847AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
