
14-bit/16-bit serial input digital-to-analog converter (DAC) with a 3-wire interface. Features a 143 kS/s conversion rate, 4 LSB full-scale error, and 5 LSB integral nonlinearity. Operates with dual supply voltages from 14.25V to 15.75V, supporting bipolar and unipolar output polarity. Includes a voltage output type and a 10 µs settling time. Packaged in a 18-pin DIP (N) with tin matte contact plating, operating from -40°C to 85°C.
Analog Devices AD7849ANZ technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Matte |
| Conversion Rate | 143KS/s |
| Dual Supply Voltage | 15V |
| Full Scale Error | 4LSB |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 26.16mm |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Input Voltage | -9V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 0uV |
| Min Output Voltage | 18V |
| Max Power Dissipation | 100mW |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Power Dissipation | 163mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 143KS/s |
| Settling Time | 10us |
| Slew Rate | 4V/µs |
| Supply Type | Dual, Analog, Digital |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7849ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
