
14-Bit/16-Bit Serial Input Digital-to-Analog Converter (DAC) with a 143 kS/s conversion rate. Features a single DAC channel with bipolar/unipolar output polarity and a voltage output type. Operates with a dual supply voltage range of ±14.25V to ±15.75V and a single supply voltage of 4.75V to 5.75V. Offers a full-scale error of 4 LSB and integral nonlinearity of 5 LSB. Packaged in a SOIC with tin/lead contact plating, suitable for operation between -40°C and 85°C.
Analog Devices AD7849AR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 143KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Input Voltage | -9V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 0uV |
| Min Output Voltage | 18V |
| Max Power Dissipation | 163mW |
| Max Supply Voltage | 5.75V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Power Dissipation | 163mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 143KS/s |
| Settling Time | 10us |
| Slew Rate | 4V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7849AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
