
Analog Devices AD7851ANZ technical specifications.
| Package/Case | N |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 333000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7851ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
