The AD7851AR is a 14-bit successive approximation analog-to-digital converter with a supply voltage of 5V and an operating temperature range of -40°C to 85°C. It has 24 terminals and is packaged in a SOIC-24 package. The device is designed for industrial temperature applications and has a maximum analog input voltage of 5.25V.
Analog Devices AD7851AR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 14 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.25 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7851AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.