
The AD7851ARS is a single-channel 14-bit analog-to-digital converter with a sampling rate of 333 kilosamples per second. It operates on a 5-volt supply voltage and features an integral nonlinearity of 2 least significant bits. The device is packaged in a 24-pin SSOP package and is suitable for operating in temperatures ranging from -40 to 125 degrees Celsius.
Analog Devices AD7851ARS technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 89.25mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 333000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7851ARS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
