
14-bit serial sampling Analog-to-Digital Converter (ADC) with a 333 kSPS sampling rate. Features 2LSB differential and integral nonlinearity, 78dB signal-to-noise ratio, and a unipolar/bipolar input range. Operates from a 5V supply voltage with a maximum power dissipation of 89.3mW. Housed in a SSOP package, this component offers SPI interface compatibility and a wide operating temperature range of -40°C to 125°C.
Analog Devices AD7851ARSZ technical specifications.
| Package/Case | SSOP |
| Differential Nonlinearity | 2LSB |
| Height | 1.75mm |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 8.2mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 89.3mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 63mW |
| Power Dissipation | 89.3mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 333000S/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7851ARSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
