
14-bit, 1-channel analog-to-digital converter (ADC) with a serial SPI interface. Achieves a sampling rate of 333 kSPS, offering 78dB Signal to Noise Ratio (SNR). Features 1LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), with a full-scale error of 10LSB. Operates from a 4.75V to 5.25V supply, consuming 63mW of power. Packaged in a through-hole configuration with tin, matte contact plating, and rated for -40°C to 125°C.
Analog Devices AD7851KNZ technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 10LSB |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 89.3mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 63mW |
| Power Dissipation | 63mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 285000S/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7851KNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
