The AD7853BN is a 12-bit successive approximation analog-to-digital converter from Analog Devices. It operates over a commercial temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 5V. The device has 24 terminals and is packaged in a 0.300 inch plastic DIP-24. The AD7853BN can accept analog input voltages between -1.25V and 1.25V.
Analog Devices AD7853BN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 31.165 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 1.25 |
| Analog Input Voltage-Min | -1.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7853BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.