
Analog Devices AD7853LARZ-REEL technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7853LARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
