
12-bit parallel sampling Analog-to-Digital Converter (ADC) with a 200 kSPS sampling rate. Features 1 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), and 4 LSB Full Scale Error. Operates from a single 3V to 5V supply with a maximum input voltage of 5.5V. Supports parallel and SPI interfaces, with a bipolar/unipolar polarity. Packaged in a CDIP for through-hole mounting, operating from -55°C to 125°C.
Analog Devices AD7854AQ technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 4LSB |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 25mW |
| Power Dissipation | 25mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 200000S/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7854AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
