
12-bit, 1-channel successive approximation analog-to-digital converter (ADC) with parallel and SPI interface. Features 1LSB integral nonlinearity (INL) and differential nonlinearity (DNL), with a full-scale error of 4LSB. Operates from a 3V to 5.5V supply, consuming 25mW of power. Packaged in a 28-lead SOIC with tin, matte contact plating. Supports bipolar and unipolar polarity with a sampling rate of 100kS/s and 71dB signal-to-noise ratio (SNR).
Analog Devices AD7854LARZ-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 4LSB |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel, SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 25mW |
| Power Dissipation | 25mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7854LARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
