
The AD7856AN is a 14-bit analog-to-digital converter from Analog Devices, available in a DIP-24 package. It operates over a temperature range of -40°C to 105°C and requires a supply voltage of 4.75V to 5.25V. The device is not RoHS compliant and contains lead. It is suitable for applications requiring high-speed conversion, with a sampling rate of up to 285KS/s.
Analog Devices AD7856AN technical specifications.
| Integral Nonlinearity (INL) | 2LSB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 14 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 89.25mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 285KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7856AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
