14-bit, 8-channel serial sampling Analog-to-Digital Converter (ADC) operating from a single 5V supply. Features a 285 kSPS sampling rate, SPI interface, and 78dB Signal-to-Noise Ratio (SNR). Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) are both 2LSB, with a Full Scale Error of 10LSB. Housed in a PDIP package for through-hole mounting, this component offers a wide operating temperature range of -40°C to 85°C.
Analog Devices AD7856ANZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 2LSB |
| Full Scale Error | 10LSB |
| Height | 3.3mm |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 89.25mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 60mW |
| Power Dissipation | 89.25mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 285KS/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Supply Type | Analog, Digital |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7856ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
