
14-bit, 8-channel successive approximation analog-to-digital converter (ADC) with SPI serial interface. Features 2LSB integral nonlinearity and differential nonlinearity, with a full-scale error of 10LSB. Operates from a 4.75V to 5.25V supply, offering a 78dB signal-to-noise ratio and a sampling rate of 285 kS/s. Packaged in a 24-lead SOIC with tin/lead contact plating.
Sign in to ask questions about the Analog Devices AD7856AR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7856AR-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 2LSB |
| Full Scale Error | 10LSB |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 89.25mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 60mW |
| Power Dissipation | 60mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 285000S/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7856AR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
