
The AD7858AR is a 12-bit analog-to-digital converter with 8 channels, operating at a sampling rate of 200000 samples per second. It features an input capacitance of 20pF and a differential nonlinearity of 1LSB. The device is packaged in a SOIC-24 package and is suitable for use in temperatures ranging from -40°C to 85°C. However, it is not RoHS compliant and contains lead.
Analog Devices AD7858AR technical specifications.
| Package/Case | SOIC |
| Differential Nonlinearity | 1LSB |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 33mW |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 25mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 200000S/s |
| Signal to Noise Ratio (SNR) | 71dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7858AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
