
12-bit, 8-channel serial sampling Analog-to-Digital Converter (ADC) operating from a 3V to 5V single supply. Features a 200 kSPS sampling rate, SPI interface, and unipolar input polarity. Achieves 1 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), with a full-scale error of 4 LSB. Housed in a SOIC package with tin/lead contact plating, this component offers a signal-to-noise ratio (SNR) of 71dB and operates within a temperature range of -40°C to 85°C.
Analog Devices AD7858BR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 4LSB |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 33mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 25mW |
| Power Dissipation | 25mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 200000S/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7858BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
