
12-bit, 8-channel serial sampling Analog-to-Digital Converter (ADC) with a 200 kSPS sampling rate. Features 1LSB integral and differential nonlinearity, and a 71dB signal-to-noise ratio. Operates from a single 3V to 5V supply, with a maximum input voltage of 5.5V. Housed in a SOIC package, this unipolar ADC supports SPI interface and has a power consumption of 25mW.
Analog Devices AD7858BRZ technical specifications.
| Package/Case | SOIC |
| Differential Nonlinearity | 1LSB |
| Height | 2.35mm |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 15.6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 33mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 4.5mA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 25mW |
| Power Dissipation | 33mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7858BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
