
12-Bit, 8-Channel Serial Sampling Analog-to-Digital Converter (ADC) featuring a 200 kSPS sampling rate and 71dB Signal-to-Noise Ratio (SNR). Operates from a single 3V to 5V supply with a maximum input voltage of 5.5V. Achieves 1LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). Utilizes an SPI interface for communication. Packaged in PDIP with tin, matte contact plating.
Analog Devices AD7858LANZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 4LSB |
| Height | 3.3mm |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 31.19mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 33mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 1.5mA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 25mW |
| Power Dissipation | 25mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Analog, Digital |
| Width | 6.61mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7858LANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
