
12-bit, 8-channel serial sampling Analog-to-Digital Converter (ADC) operating from a single 3V to 5V supply. Features a 100 kSPS sampling rate, 71dB Signal-to-Noise Ratio (SNR), and 1LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). Housed in a SSOP package with tin, matte contact plating, this unipolar ADC utilizes an SPI interface. Maximum power dissipation is 33mW, with a typical power consumption of 25mW.
Analog Devices AD7858LARSZ-REEL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 4LSB |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 33mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 2 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 25mW |
| Power Dissipation | 25mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7858LARSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
