
8-channel, 12-bit successive approximation analog-to-digital converter (ADC) with a parallel interface. Features 1LSB integral nonlinearity and differential nonlinearity, with a full-scale error of 5LSB. Operates from a 3V to 5.5V supply voltage, consuming a maximum of 30mW. Offers a sampling rate of 200 kS/s and a signal-to-noise ratio of 72dB. Packaged in a PQFP with surface mount termination.
Analog Devices AD7859AS technical specifications.
| Package/Case | PQFP |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 25mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7859AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
