12-Bit, 8-Channel Parallel Sampling Analog-to-Digital Converter (ADC) with a 200 kSPS sampling rate. Features single-ended input type, bipolar/unipolar polarity, and a 3V to 5V operating supply voltage. Achieves 1LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), with a full-scale error of 5LSB. Operates across a -40°C to 85°C temperature range, housed in a QFP package with tin-matte contact plating.
Analog Devices AD7859ASZ technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 5LSB |
| Height | 2mm |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 25mW |
| Power Dissipation | 25mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Current | 5.5mA |
| Supply Type | Analog, Digital |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7859ASZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
