
12-bit, 8-channel parallel sampling Analog-to-Digital Converter (ADC) operating from a single 3V to 5V supply. Features a 100 kSPS sampling rate, 71dB Signal-to-Noise Ratio (SNR), and 1LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). Maximum input voltage is 5.5V, with a power dissipation of 25mW. Packaged in QFP with tin, matte contact plating, this component is supplied in tape and reel packaging.
Analog Devices AD7859LASZ-REEL technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 5LSB |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 2 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 25mW |
| Power Dissipation | 25mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7859LASZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
