
12-bit dual analog-to-digital converter (ADC) offering simultaneous sampling at 250 kSPS per channel. Features 1 LSB integral and differential nonlinearity, a 71 dB signal-to-noise ratio, and a parallel interface. Designed for through-hole mounting in a PDIP package, this component operates with single-ended inputs and a bipolar polarity, supporting a maximum input voltage of 2.625V. Power consumption is 60mW with a maximum supply voltage of 5V.
Analog Devices AD7862ANZ-10 technical specifications.
| Package/Case | PDIP |
| Differential Nonlinearity | 1LSB |
| Height | 4.95mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 39.75mm |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Max Supply Voltage | 5V |
| Mount | Through Hole |
| Nominal Supply Current | 15mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Inputs | 4 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 60mW |
| Power Dissipation | 75mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7862ANZ-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
