
Analog Devices AD7863AR-2 technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 2 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Elements | 2 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 57.75mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 175000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7863AR-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.