
Four-channel, 14-bit successive approximation analog-to-digital converter (ADC) featuring a parallel interface. This IC offers a 175 kSPS sampling rate and a signal-to-noise ratio of 78dB. Integral nonlinearity is 2.5 LSB, with differential nonlinearity at -1 LSB and full-scale error of 10 LSB. Operating from a 5V single supply, it has a maximum power dissipation of 70mW. The component is housed in a 28-lead SSOP package with tin/lead contact plating.
Analog Devices AD7863ARS-10 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | -1LSB |
| Full Scale Error | 10LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 52.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 10mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 70mW |
| Power Dissipation | 70mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 175000S/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7863ARS-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
