
14-bit, 4-channel successive approximation Analog-to-Digital Converter (ADC) with parallel interface. Features bipolar input polarity, single-ended input type, and a sampling rate of 175 kS/s. Achieves 78dB Signal-to-Noise Ratio (SNR) with Integral Nonlinearity (INL) of 2.5 LSB and Differential Nonlinearity (DNL) of -1 LSB. Operates from a 4.75V to 5.25V supply voltage, with a typical power consumption of 70mW. Packaged in a 28-lead SSOP (Shrink Small Outline Package) with matte tin contact plating, suitable for lead-free applications.
Analog Devices AD7863ARSZ-10REEL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -1LSB |
| Full Scale Error | 10LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 52.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 70mW |
| Power Dissipation | 70mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 175000S/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7863ARSZ-10REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
