
14-bit, dual simultaneous sampling Analog-to-Digital Converter (ADC) featuring a 175 kSPS sampling rate. Offers 4 analog inputs with single-ended input type and unipolar polarity. Achieves 78dB Signal-to-Noise Ratio (SNR) and exhibits Integral Nonlinearity (INL) of 2.5LSB and Differential Nonlinearity (DNL) of -1LSB. Operates with analog and digital supply types, housed in a SSOP package.
Analog Devices AD7863ARSZ-2REEL7 technical specifications.
| Package/Case | SSOP |
| Differential Nonlinearity | -1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 94.5mW |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Inputs | 4 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 45mW |
| Power Dissipation | 52.5mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 175KS/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7863ARSZ-2REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
